Better World

Amphenol Industrial 2 Stage Lever EV Service Disconnect For Use With HV Battery Pack

Bulk discount available

Subtotal (1 unit)*

£168.82

(exc. VAT)

£202.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 36 unit(s) shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£168.82
5 - 9£160.38
10 - 24£151.94
25 - 49£143.50
50 +£135.05

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
123-5200
Mfr. Part No.:
MINIMSDM400
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Current Rating

400A

For Use With

HV Battery Pack

IP Rating

IP67, IP69K

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Series

MSD

Standards Met

LV215, USCAR2, USCAR37

Latching Type

2 Stage Lever

Mounting Type

Flange Mount

Height

73.5mm

Width

91mm

Better World Claim

Renewable energy solution

Better World Product

Yes

Depth

47.9mm

Applications

PHEV System

Operating Voltage

600 to 690V

Contact Gender

Male

Orientation

Straight

Connector Gender

Male

Colour

Orange

Connector Type

Mini Manual Service Disconnect

Termination Method

Plug In

Mini MSD Plug with HVIL


From Amphenol, this mini Manual Service Disconnect (Mini MSD) is for use in charging Plug In Hybrid Electric Vehicles (PHEV) and features a High Voltage Interlock Loop (HVIL). The plug features a two-stage lever to open the HVIL circuit prior to separation of HV contacts. The MSD presents a disconnect for internal high voltage battery packs without the need for specialist tools, while protecting the battery from short circuit.

With a high degree of ingress protection, this Mini MSD offers a safe and reliable solution for PHEV servicing. The mini MSD presents a more compact and cost effective alternative to the standard MSD.

Features and Benefits:


• 1 x integrated internal HVIL
• Unique cooling structure
• Dual-channel design lowers temperature rise
• Receptacle can be front or rear mounted
• Durability of over 50 mating cycles
• Mates to IP67, IP6K9K
• Operating Temperature of -40°C to 70°C
• Standards: USCAR-2. USCAER-37, LV-215

Related links